Maxim IntegratedMAXQ1850-BNS+Secure Microcontrollers and TPM
Secure MCU 32bit MAXQ30 RISC 256KB Flash 40-Pin TQFN EP Tube
5A002.a.1 | |
Active | |
8542.31.00.25 | |
Automotive | No |
PPAP | No |
RISC | |
MAXQ30 | |
65 | |
65 | |
32 | |
Flash | |
256KB | |
16KB | |
Yes | |
256bit@AES | |
3 | |
16 | |
4 | |
SPI/USART/USB | |
0 | |
1 | |
1 | |
0 | |
0 | |
0 | |
0 | |
-40 | |
85 | |
Extended | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 6 |
Package Length | 6 |
PCB changed | 40 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
40 |