Reduced Price
NKK SwitchesMB2011SS2W13-CCBotón pulsador
Switch Push Button ON (ON) SPDT Round Plunger 6A 250VAC 30VDC Momentary Bracket Mount/Through Hole PC Pins
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8536.50.90.35 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
This classic MB2011SS2W13-CC push button switch from NKK Switches will do exactly what you need it to do by turning your circuit on and off. This device has a maximum current rating of 6 A @ 125VAC. It has a SPDT configuration. This push switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The MB2011SS2W13-CC push switch has a PC pin termination style. This product is 16.2 mm long and 9 mm. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC.