NKK SwitchesMB2411E1A01-FBBotón pulsador

Switch Push Button ON (ON) SPDT Round Plunger 3A 125VAC 28VDC 0.4VA Momentary Panel Mount Solder Lug

Have complete control of the state of your design by implementing this MB2411E1A01-FB push button switch from NKK Switches. It has a SPDT configuration. This device has a maximum current rating of 3 A @ 125VAC. This push switch has an operating temperature range of -30 °C to 85 °C. The MB2411E1A01-FB push switch has a solder lug termination style. This product is 13 mm long, 27.64 mm tall and 8 mm deep. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 28 VDC.

33 piezas: Se puede enviar hoy

This item has been discontinued

    Total$0.32Price for 1

    • Se puede enviar hoy

      Ships from:
      Estados Unidos de América
      Date Code:
      1839+
      Manufacturer Lead Time:
      48 semanas
      Country Of origin:
      Filipinas
      • In Stock: 33 piezas
      • Price: $0.3207