VishayMB4S-E3/80Bridge Rectifiers
Diode Rectifier Bridge Single 400V 0.8A 4-Pin TO-269AA T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.7(Max) mm |
Package Width | 4.1(Max) mm |
Package Length | 4.95(Max) mm |
PCB changed | 4 |
Standard Package Name | TO |
Supplier Package | TO-269AA |
4 | |
Lead Shape | Gull-wing |
If you want to convert an alternating current input into a direct current, then this MB4S-E3/80 full bridge rectifier from Vishay is perfect for you! This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single configuration.
EDA / CAD Models |