FujitsuMB85RC512TPNF-G-JNE1FRAM
FRAM 512Kbit Serial-I2C Interface 1.8V/2.5V/3.3V 8-Pin SOP Tube
Compliant | |
EAR99 | |
LTB | |
8542.32.00.71 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
512K | |
256K to 8M | |
64Kx8 | |
8 | |
3000 | |
CMOS | |
Serial-I2C | |
1.7 | |
1.8|2.5|3.3 | |
3.6 | |
1.2 | |
-40 | |
85 | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.4 mm |
Package Width | 3.9 mm |
Package Length | 5.05 mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOP |
8 | |
Lead Shape | Gull-wing |