FujitsuMB85RS2MTAPNF-G-BDE1FRAM
FRAM 2Mbit Serial-SPI Interface 3.3V 8-Pin SOP Tube
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | No |
PPAP | No |
2M | |
256K to 8M | |
256Kx8 | |
8 | |
13 | |
CMOS | |
Serial-SPI | |
1.7 | |
3.3 | |
3.6 | |
2.3 | |
-40 | |
85 | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.5 |
Package Width | 4.33(Max) |
Package Length | 5.3(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOP |
8 | |
Lead Shape | Gull-wing |