50% Off
VishayMBA02040C3401FC100Resistor sujeto a orificio pasante simple
Res Thin Film 3.4K Ohm 1% 0.25W(1/4W) ±50ppm/°C Conformal Coated AXL Ammo Automotive AEC-Q200 Medical
Compliant | |
EAR99 | |
Active | |
8533.21.00.90 | |
Automotive | Yes |
PPAP | Unknown |
3.4K | |
1% | |
200 | |
0.25 (1/4) | |
Thin Film | |
-55 | |
155 | |
±50 | |
70 to 155 | |
No | |
No | |
Conformal Coated | |
Axial | |
2 | |
Not Formed | |
Ammo | |
Cylindrical | |
1.6 | |
3.6 | |
0.125 | |
0.5 | |
29 | |
Through Hole |
If you are in the market for a cost-effective alternative to surface-mount components, the MBA02040C3401FC100 fixed single through-hole resistor from Vishay could be of use in your design. This product has a resistance value of 3.4K Ohm. This durable part has a power rating of 0.4 W. Its temperature coefficient is ±50 ppm/°C. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This product is 3.6 mm long. The MBA02040C3401FC100 part has an axial termination style. This device is made with thin film technology.