Informática aplicada y Sistemas integrados
Placas madre
MBD-X11SPH-NCTF-0 - Super micro Computer, Inc
Video Transcript
Super micro Computer, Inc
MBD-X11SPH-NCTF-0
Placas madre y computadoras monoplaca
Motherboard, Intel CPU 1792GB DDR4 10000Mbps
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
Código HTS
8471.50.01.50
Type
Motherboard
Form Factor
ATX
Processor Type
Intel
Chipset Type
Intel C622
BIOS
AMI UEFI
Number of System Memory
8
System Memory Socket Type
LRDIMM|RDIMM
System Memory Maximum Size
1792GB
System Memory Type
DDR4
On Board Graphic Card
Yes
On Board Ethernet Card
Yes
Ethernet Controller Type
Intel X722/Intel X557
Ethernet Speed
10000Mbps
Ethernet Card Number of Connectors
2
USB
13
SATA
10
PATA
0
AGP
0
PCI
0
CompactPCI Support
No
Slot Support
No
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
50
Product Length (mm)
304.8
Product Depth (mm)
243.8
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
Estados Unidos de América
Manufacturer Lead Time:
6 semanas
Price: