Estatus de pieza | Obsolete |
Código HTS | 8471.50.01.50 |
Automotive | No |
PPAP | No |
Type | Motherboard |
Form Factor | Enhanced E-ATX |
Processor Type | Intel |
Chipset Type | Intel C602J |
BIOS | AMI UEFI 128Mb |
Number of System Memory | 24 |
System Memory Socket Type | LRDIMM/RDIMM/UDIMM |
System Memory Maximum Size | 2432GB |
System Memory Type | DDR3 |
System Memory Number of Socket Pins | 240 |
System Memory Speed (Hz) | 1066M|1333M|1600M|1866M|800M |
On Board Graphic Card | Yes |
Video In | No |
Mic In | No |
On Board Ethernet Card | Yes |
Ethernet Controller Type | Intel X540/Realtek RTL8201N |
Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
Ethernet Card Number of Connectors | 3 |
USB | 9 |
SATA | 6 |
PATA | 0 |
AGP | 0 |
PCI | 0 |
CompactPCI Support | No |
Slot Support | No |
Minimum Operating Temperature (°C) | 10 |
Maximum Operating Temperature (°C) | 35 |
Product Length (mm) | 330 |
Product Depth (mm) | 347 |