Micro Commercial ComponentsMBR1645-BPRectifiers
Diode Schottky 45V 16A 2-Pin(2+Tab) TO-220AC Box
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 9.02(Max) |
Package Width | 4.83(Max) |
Package Length | 10.67(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220AC |
2 | |
Lead Shape | Through Hole |