onsemiMBT6429DW1T1GGP BJT

Trans GP BJT NPN 45V 0.2A 150mW 6-Pin SC-88 T/R

Use this versatile NPN MBT6429DW1T1G GP BJT from ON Semiconductor to design various electronic circuits. This bipolar junction transistor's maximum emitter base voltage is 6 V. Its maximum power dissipation is 150 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a maximum collector emitter voltage of 45 V and a maximum emitter base voltage of 6 V. This bipolar junction transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.

Import TariffMay apply to this part if shipping to the United States

12,000 piezas: Se puede enviar hoy

    Total$91.50Price for 3000

    • (3000)

      Se puede enviar hoy

      Ships from:
      Estados Unidos de América
      Date Code:
      2412+
      Manufacturer Lead Time:
      23 semanas
      Country Of origin:
      China
      • In Stock: 12,000 piezas
      • Price: $0.0305