NXP SemiconductorsMC06XS4200CFKInterruptores de potencia
Dual 24 V, 6.0 mOhm High-Side Switch
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 2.15(Max) |
Package Width | 12 |
Package Length | 12 |
PCB changed | 23 |
Standard Package Name | QFN |
Supplier Package | HQFN EP |
23 |