NXP SemiconductorsMC06XS4200FKR2Interruptores de potencia
Power Switch Hi Side 1-OUT 6Ohm Automotive AEC-Q100 23-Pin QFN EP T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 2.15(Max) |
Package Width | 12 |
Package Length | 12 |
PCB changed | 23 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
23 | |
Lead Shape | No Lead |