onsemiMC100LVE111FNGIndicador y búfer del reloj
Clock Driver 9-OUT 1-IN 1:9 28-Pin PLCC Tube
Compliant | |
EAR99 | |
Obsolete | |
MC100LVE111FNG | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 3.69(Min) mm |
Package Width | 11.58(Max) mm |
Package Length | 11.58(Max) mm |
PCB changed | 28 |
Standard Package Name | LCC |
Supplier Package | PLCC |
28 | |
Lead Shape | J-Lead |
EDA / CAD Models |