Compliant | |
5A002a.1.a. | |
Obsolete | |
SVHC | Yes |
IC | |
AMR/ISM | |
96 | |
128 | |
16 | |
250(Typ) | |
2405 | |
2480 | |
2.4GHz | |
-96dBm | |
802.15.4 | |
I2C/SPI/UART | |
2 | |
2.7 | |
3.6 | |
22(Typ) | |
29(Typ) | |
On Board | |
Access Control|Automated Meter Reading (Amr)|Heating, Ventilation, Air-Conditioning (HVAC)|Industrial Control|Lighting Control|Residential and Commercial Automation|Security | |
-40 | |
105 | |
Tape and Reel |