onsemiMC14028BDGDecodificadores y demultiplexores
Decoder/Demultiplexer Single 4-to-10 16-Pin SOIC Tube
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
4000B | |
Decoder/Demultiplexer | |
1-of-10 | |
1 | |
4 | |
0 | |
10 | |
0 | |
Non-Inverting | |
180@15V|260@10V|600@5V | |
600 | |
CMOS | |
4.2(Min) | |
-4.2(Min) | |
3 | |
12|15|3.3|5|9 | |
18 | |
0.02 | |
50 | |
-55 | |
125 | |
Extended Industrial | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 10(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC |
16 | |
Lead Shape | Gull-wing |
Make a design versatile and well-rounded by adding extra complexity with this MC14028BDG from ON Semiconductor. This decoder has an operating temperature range of -55 °C to 125 °C. This product comes in rail packaging to keep individual parts separated and protected. This non-inverting device has a typical operating supply voltage of 3.3|5|9|12|15 V. Its minimum operating supply voltage of 3 V, while its maximum is 18 V.
EDA / CAD Models |