onsemiMC14559BCPGRegistros
Successive Approximation Register Single-Element 8-CH 16-Pin PDIP Rail
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Mounting | Through Hole |
| Package Height | 4.95(Max) |
| Package Width | 7.11(Max) |
| Package Length | 19.69(Max) |
| PCB changed | 16 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 16 | |
| Lead Shape | Through Hole |
Never worry about proper bits not being stored with this MC14559BCPG register from ON Semiconductor. This register has an operating temperature range of -55 °C to 125 °C. This product comes in rail packaging to keep individual parts separated and protected. It has 8 channels per chip. This non-inverting device has a typical operating supply voltage of 3.3|5|9|12|15 V. Its minimum operating supply voltage of 3 V, while its maximum is 18 V. Its maximum frequency is 4(Typ) MHz.
¿Sigue sin encontrar piezas adecuadas?
Encuentre millones de piezas difíciles de encontrar en Verical.com, el mayor mercado mundial de componentes electrónicos.
