NXP SemiconductorsMC20XS4200DFKR2Interruptores de potencia
Dual 24 V, 10 mOhm High-Side Switch
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 2.15(Max) mm |
Package Width | 12 mm |
Package Length | 12 mm |
PCB changed | 23 |
Standard Package Name | QFN |
Supplier Package | HQFN EP |
23 |