onsemiMC33201DR2GAmplificador OP
Op Amp Single Low Voltage Amplifier R-R I/O ±6V/12V 8-Pin SOIC N T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Low Voltage Amplifier | |
Low Voltage Amplifier | |
1 | |
Rail to Rail Input/Output | |
Bipolar | |
6@5V | |
1.8 | |
3|5|9 | |
12 | |
±0.9 | |
±3|±5 | |
±6 | |
0.15 | |
4.95 | |
0.05@5V | |
0.08@5V | |
0.2@5V | |
1.125(Typ)@5V | |
80 | |
Dual|Single | |
1@5V | |
25@5V | |
109.54 | |
0.8@5V | |
66.02 | |
60 | |
60 to 65 | |
2.2 | |
No | |
-40 | |
105 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
Increase functionality to your control circuit with this general purpose amplifier MC33201DR2G OP amp from ON Semiconductor. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±0.9 V and maximum of ±6 V. This op amp has a temperature range of -40 °C to 105 °C. This device utilizes bipolar technology. This device uses one or two power supplies. It has a single channel per chip.
EDA / CAD Models |