NXP SemiconductorsMC33984EHFKInterruptores de límite de corriente
Current Limit SW 2-IN 1-OUT 6V to 27V 30A 16-Pin HQFN EP Tray
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
2 | |
1 | |
30 | |
6 | |
27 | |
-40 | |
125 | |
Tray | |
Mounting | Surface Mount |
Package Height | 2.15(Max) mm |
Package Width | 12 mm |
Package Length | 12 mm |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | HQFN EP |
16 |