Especificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8542.39.00.60
SVHC
Yes
Automotive
Yes
PPAP
Yes
Mounting
Surface Mount
Package Height
1.45(Max) mm
Package Width
7 mm
Package Length
7 mm
PCB changed
48
Standard Package Name
QFP
Supplier Package
HLQFP EP
Pin Count
48
Lead Shape
Gull-wing

