onsemiMC34060ADGControladores PWM de modo corriente
Voltage Mode PWM Controller 30V 200mA 200kHz 14-Pin SOIC N Tube
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Voltage Mode PWM Controller | |
Voltage Mode PWM Controller | |
Flyback | |
1 | |
200 | |
96(Typ) | |
200(Max) | |
100 | |
40 | |
30 | |
7 | |
15 | |
15 | |
40 | |
7(Typ) | |
1000 | |
No | |
No | |
No | |
0 | |
70 | |
Commercial | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 8.75(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC N |
14 | |
Lead Shape | Gull-wing |
Looking to encode messages from pulsating voltages? Use this MC34060ADG voltage mode PWM controller from ON Semiconductor to get the job done! With an output that has a voltage of 30 V, this is power management at its best. Its typical operating supply voltage is 15 V. Its single PWM output produces a current of 200(Max) mA. This voltage mode driver supports flyback topology. It has a switching frequency of 200 kHz. This product comes in rail packaging to keep individual parts separated and protected. This voltage mode driver's maximum duty cycle is 96(Typ) %. This device has a typical operating supply voltage of 15 V. Its minimum operating supply voltage of 7 V, while its maximum is 40 V. This voltage mode driver has a minimum operating temperature of 0 °C and a maximum of 70 °C.
EDA / CAD Models |