onsemiMC74HC163ADGMedidores electrónicos de registros
Counter Single 4-Bit Binary UP 16-Pin SOIC Tube
Compliant | |
EAR99 | |
Obsolete | |
MC74HC163ADG | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 4(Max) mm |
Package Length | 10(Max) mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC |
16 | |
Lead Shape | Gull-wing |
Add to the complexity of a system by implementing this binary MC74HC163ADG counter shift register developed by ON Semiconductor. This counter shift register has an operating temperature range of -55 °C to 125 °C. This product comes in rail packaging to keep individual parts separated and protected. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.
EDA / CAD Models |