onsemiMC74HCT373ADTR2GRetenciones
Latch Transparent 3-ST 8-CH D-Type 20-Pin TSSOP W T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) mm |
Package Width | 4.5(Max) mm |
Package Length | 6.6(Max) mm |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | TSSOP W |
20 | |
Lead Shape | Gull-wing |
Ideal for logic level devices this d-type MC74HCT373ADTR2G low-level latch manufactured by ON Semiconductor will meet your needs. With a 3-state output, this is power management at its best. This latch has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. It has 8 channels per chip.
EDA / CAD Models |