onsemiMC74VHCT373ADTRGRetenciones

Latch Transparent 3-ST 8-CH D-Type 20-Pin TSSOP W T/R

This d-type MC74VHCT373ADTRG low-level latch manufactured by ON Semiconductor contains real time information and can be pushed through it once it is enabled. With a 3-state output, this is power management at its best. This latch has a minimum operating temperature of -40 °C and a maximum of 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. It has 8 channels per chip.

A datasheet is only available for this product at this time.