Texas InstrumentsMC79L05ACLPE3Linear Regulators
LDO Regulator Neg -5V 0.1A 3-Pin TO-92 Bulk
Compliant | |
EAR99 | |
Active | |
8542330001 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 5.34(Max) |
Package Width | 4.19(Max) |
Package Length | 5.21(Max) |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-92 |
3 | |
Lead Shape | Through Hole |
Never worry about components not turning off and on due to lack of voltage with this standard MC79L05ACLPE3 linear regulator from Texas Instruments. It has an overall accuracy of ±5 %. Its typical dropout voltage at current is 1.7@40mA V. This voltage regulation device's single output can produce a current up to 0.1 A. The best way to provide power to your application is by using this, which needs a voltage of at least -7 V and no higher than -20 V. With a fixed output that has a voltage of -5 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 60mV and line regulation of 150mV. This product comes packaged in bulk, so the parts will be stored loosely. This voltage regulation device has a minimum operating temperature of 0 °C and a maximum of 125 °C. Its polarity is negative.
EDA / CAD Models |