RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Obsolete |
Maximum Gate Trigger Voltage (V) | 2 |
Maximum Gate Trigger Current (mA) | 150 |
Surge Current Rating (A) | 9180 |
Maximum Holding Current (mA) | 150 |
Repetitive Peak Reverse Voltage (V) | 800 |
Maximum Gate Peak Inverse Voltage (V) | 10 |
Peak On-State Voltage (V) | 1.39@400A |
Repetitive Peak Forward Blocking Voltage (V) | 800 |
Rated Average On-State Current (A) | 250 |
Repetitive Peak Off-State Current (mA) | 1 |
Phase Control | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
A datasheet is only available for this product at this time.
Contacto y asistencia
Programas y socios
Nuevos productos
Categorías de productos
Fabricantes
Sectores verticales & tendencias