Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Mounting | Screw |
Package Height | 29.95 mm |
Package Width | 20.8 mm |
Package Length | 92 mm |
PCB changed | 4 |
Supplier Package | TO-240AA |
4 |
A simple current trigger will turn on this scr module MCD95-16IO8B thyristor manufactured from Ixys Corporation and a forward-biased voltage will leave it on. This device has a surge current rating of 2400 A. Its repetitive peak forward blocking voltage is 1600 V, while its repetitive peak reverse voltage is 1600 V. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 125 °C.