NXP SemiconductorsMCF5272CVM66Microprocesador
MPU ColdFire MCF5xxx Processor RISC 32bit 66MHz 3.3V 196-Pin MAP-BGA Tray
Compliant | |
3A991A2 | |
Obsolete | |
8542.31.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
ColdFire MCF5xxx Processor | |
RISC | |
ColdFire | |
ColdFire | |
1 | |
32 | |
1KB | |
4KB/SRAM | |
Ethernet/SPI/UART/USB | |
66 | |
2 | |
0 | |
1 | |
No | |
1 | |
0 | |
0 | |
0 | |
1 | |
MII | |
10Mbps/100Mbps | |
3 | |
3.3 | |
3.6 | |
3.3 | |
-40 | |
85 | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.16 |
Package Width | 15 |
Package Length | 15 |
PCB changed | 196 |
Standard Package Name | BGA |
Supplier Package | MAP-BGA |
196 | |
Lead Shape | Ball |