NXP SemiconductorsMCF54452VR266Microprocesador
MPU ColdFire MCF5445X Processor RISC 32bit 266MHz 1.8V/2.5V/3.3V 360-Pin TEBGA Tray
Compliant | |
3A991A2 | |
Obsolete | |
8542.31.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.88(Max) |
Package Width | 23 |
Package Length | 23 |
PCB changed | 360 |
Standard Package Name | BGA |
Supplier Package | TEBGA |
360 | |
Lead Shape | Ball |
EDA / CAD Models |