Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Si | |
N | |
Single | |
15 | |
-15 | |
50 | |
300 | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.88(Max) |
Package Width | 1.6 |
Package Length | 2 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | MCPH |
5 | |
Lead Shape | Flat |
Due to the very high input electrical resistance, there will be very little voltage-drop in your circuit if you use the MCH5908H-TL-E JFET transistor from ON Semiconductor. Its maximum power dissipation is 300 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It is made in a single configuration. This junction field effect transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.