Microchip TechnologyMCP1405-E/PControladores de energía y compuertas
Driver 4.5A 2-OUT Low Side Inv/Non-Inv Automotive AEC-Q100 8-Pin PDIP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Low Side | |
Inverting|Non-Inverting | |
2 | |
IGBT|MOSFET | |
2 | |
28 | |
28 | |
48 | |
CMOS|TTL | |
4.5 | |
18 | |
2 | |
1.3 | |
1.5 | |
4.5(Typ) | |
2.2|2.8 | |
-40 | |
125 | |
Extended | |
Tube | |
Mounting | Through Hole |
Package Height | 3.3 |
Package Width | 6.35 |
Package Length | 9.27 |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP |
8 | |
Lead Shape | Through Hole |
Say goodbye to transistors not being provided proper biasing current by using this MCP1405-E/P power driver by Microchip Technology. This device has a maximum propagation delay time of 48 ns. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This gate driver has an operating temperature range of -40 °C to 125 °C. This device has a minimum operating supply voltage of 4.5 V and a maximum of 18 V.
EDA / CAD Models |