Microchip TechnologyMCP1703AT-3302E/MBLinear Regulators

LDO Regulator Pos 3.3V 0.25A 4-Pin(3+Tab) SOT-89 T/R

Maintain a steady voltage level with this LDO MCP1703AT-3302E/MB linear regulator from Microchip Technology. Its typical dropout voltage at current is 0.525@250mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.25(Min) A. It only needs a voltage of at least 2.7 V while not exceeding 16 V to effectively power your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Using a load regulation of 1%(Typ) and line regulation of 0.1%/V(Typ) is needed for a programmable DC power supply. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. The maximum dropout voltage is 0.725@250mA V. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.

800 piezas: Se puede enviar hoy

    Total$0.67Price for 1

    • Service Fee  $7.00

      Se puede enviar hoy

      Ships from:
      Estados Unidos de América
      Date Code:
      2322+
      Manufacturer Lead Time:
      4 semanas
      Minimum Of :
      1
      Maximum Of:
      800
      Country Of origin:
      Taiwán
         
      • Price: $0.6678
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar hoy

      Ships from:
      Estados Unidos de América
      Date Code:
      2322+
      Manufacturer Lead Time:
      4 semanas
      Country Of origin:
      Taiwán
      • In Stock: 800 piezas
      • Price: $0.6678