Microchip TechnologyMCP1755-3302E/MCLinear Regulators
LDO Regulator Pos 3.3V 0.3A Automotive AEC-Q100 8-Pin DFN EP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
LDO | |
1 | |
Positive | |
±2 | |
Fixed | |
3.3 | |
0.3 | |
3.6 | |
16 | |
0.5@300mA | |
0.01%/V(Typ) | |
0.1%(Typ) | |
0.1 | |
0.3 | |
70°C/W | |
13.4°C/W | |
Current Limit|Short Circuit Protection|Shutdown|Thermal Protection | |
-40 | |
125 | |
Tube | |
Mounting | Surface Mount |
Package Height | 0.88 |
Package Width | 3 |
Package Length | 2 |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
8 |
Stable power is ideal for better processing this LDO MCP1755-3302E/MC linear regulator developed by Microchip Technology will help do so. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.3@300mA V. This voltage regulation device's single output can produce a current up to 0.3 A. It only needs a voltage of at least 3.6 V while not exceeding 16 V to effectively power your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. By operating at a load regulation of 0.1%(Typ) and line regulation of 0.01%/V(Typ) you can provide a constant voltage at your output. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 0.5@300mA V.
EDA / CAD Models |