Microchip TechnologyMCP1810T-25I/J8ALinear Regulators
LDO Regulator Pos 2.5V 0.15A 8-Pin VDFN EP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
Fixed | |
2.5 | |
0.15 | |
2.7 | |
5.5 | |
0.38@150mA | |
4%/V | |
1%(Typ) | |
0.00005 | |
0.2 | |
73.1°C/W(Typ) | |
10.7°C/W(Typ) | |
Current Limit|Shutdown | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 2 |
Package Length | 2 |
PCB changed | 8 |
Supplier Package | VDFN EP |
8 |
EDA / CAD Models |