Microchip TechnologyMCP4241-503E/STPotenciómetro digital
Digital Potentiometer 50kOhm 128POS Non-Volatile Linear Automotive 14-Pin TSSOP Tube
Compliant | |
EAR99 | |
Active | |
MCP4241-503E/ST | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 4.4 |
Package Length | 5 |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | TSSOP |
14 | |
Lead Shape | Gull-wing |
Adjust the resistance by using your fingers with this MCP4241-503E/ST digital potentiometer from Microchip Technology. This digital potentiometer has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device comes in tube packaging. This device uses a single power supply.
EDA / CAD Models |