Microchip TechnologyMCP4541-502E/MSPotenciómetro digital
Digital Potentiometer 5kOhm 128POS Non-Volatile Linear Automotive AEC-Q100 8-Pin MSOP Tube
Compliant | |
EAR99 | |
Active | |
MCP4541-502E/MS | |
Automotive | Yes |
PPAP | Yes |
Linear | |
1 | |
128 | |
Non-Volatile | |
5 | |
1.8 | |
2.5|3.3|5 | |
5.5 | |
0.0025(Typ) | |
Single | |
-40 | |
125 | |
Extended | |
Tube | |
Mounting | Surface Mount |
Package Height | 0.85 mm |
Package Width | 3 mm |
Package Length | 3 mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
8 | |
Lead Shape | Gull-wing |
The MCP4541-502E/MS digital potentiometer from Microchip Technology makes it easy to adjust the resistance in your application. This digital potentiometer has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device comes in tube packaging. This device uses a single power supply.
EDA / CAD Models |