Microchip TechnologyMCP4551-103E/MSPotenciómetro digital
Digital Potentiometer 10kOhm 257POS Volatile Linear Automotive 8-Pin MSOP Tube
Compliant | |
EAR99 | |
Active | |
MCP4551-103E/MS | |
Automotive | Yes |
PPAP | Yes |
Linear | |
1 | |
257 | |
Volatile | |
10 | |
1.8 | |
2.5|3.3|5 | |
5.5 | |
0.0025(Typ) | |
Single | |
-40 | |
125 | |
Extended | |
Tube |
Easily trim away and fine tune resistance by adopting this MCP4551-103E/MS digital potentiometer from Microchip Technology. This digital potentiometer has a temperature range of -40 °C to 125 °C. This device comes in tube packaging. This device uses a single power supply.
EDA / CAD Models |