Microchip TechnologyMCP48FVB22-E/UNDAC

DAC 2-CH Resistor-String 12-bit 10-Pin MSOP Tube

Look no further! The MCP48FVB22-E/UN DAC converter from Microchip Technology can help you easily obtain an analog signal from a digital one. This device is based on Resistor-String architecture. This device's digital interface is serial (4-wire, 5-wire, spi). It has a voltage output. This DAC has a resolution of 12bit. This DAC has a temperature range of -40 °C to 125 °C. This device comes in tube packaging. This device uses a single power supply.

Total en Stock: 380 piezas

Quantity Increments of 1 Minimum 1
  • Ships from:
    Estados Unidos de América
    Manufacturer Lead Time:
    15 semanas
    • Price: