Microchip TechnologyMCP6072T-E/SNAmplificador OP
Op Amp Dual Precision Amplifier R-R I/O 6V Automotive AEC-Q100 8-Pin SOIC N T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | Yes |
PPAP | Yes |
Precision Amplifier | |
Precision Amplifier | |
2 | |
Rail to Rail Input/Output | |
CMOS | |
CMOS | |
0.15@6V | |
1.8 | |
3|5 | |
6 | |
0.000001(Typ)@6V | |
0.0001@6V | |
30(Max) | |
Single | |
0.5@6V | |
19@6V | |
115 | |
0.0006@6V | |
70 | |
72 | |
71 to 75 | |
1.2 | |
No | |
-40 | |
125 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.25(Min) mm |
Package Width | 3.9 mm |
Package Length | 4.9 mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
Increase functionality to your control circuit with this general purpose amplifier MCP6072T-E/SN OP amp from Microchip Technology. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 channels per chip. This device uses a single power supply. This device is made with CMOS technology.
EDA / CAD Models |