Microchip TechnologyMCP6404T-E/STAmplificador OP
Op Amp Quad GP R-R I/O 6V Automotive AEC-Q100 14-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 4.4 |
Package Length | 5 |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | TSSOP |
14 | |
Lead Shape | Gull-wing |
To increase the amount of gain in your circuit use a multiple number of this general purpose amplifier MCP6404T-E/ST OP amp from Microchip Technology in a cascaded fashion. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 4 channels per chip. This device is made with CMOS technology. This device uses a single power supply.
EDA / CAD Models |