Microchip TechnologyMCP6547T-I/SNComparador
Comparator Dual R-R I/O 5.5V 8-Pin SOIC N T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.25(Min) mm |
Package Width | 3.9 mm |
Package Length | 4.9 mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
Most analog to digital converters use MCP6547T-I/SN comparator circuit from Microchip Technology as their building blocks to interface with digital logic circuits. It has an open drain output. This comparator has a temperature range of -40 °C to 85 °C. It has 2 channels per chip. Its typical PSRR is 80 dB. This device uses a single power supply. This device utilizes CMOS technology.
EDA / CAD Models |