Microchip TechnologyMCP6H84-E/SLAmplificador OP
Op Amp Quad GP R-R O/P ±6V/12V Automotive AEC-Q100 14-Pin SOIC N Tube
Compliant | |
EAR99 | |
Obsolete | |
8542.33.00.01 | |
Automotive | Yes |
PPAP | Yes |
General Purpose Amplifier | |
General Purpose Amplifier | |
4 | |
Rail to Rail Output | |
CMOS | |
CMOS | |
4@12V | |
3.5 | |
5|9 | |
12 | |
±1.75 | |
±3|±5 | |
±6 | |
0.000001(Typ)@12V | |
0.00001@12V | |
0.025@12V@125C | |
5.2@12V | |
65(Max) | |
Dual|Single | |
5@12V | |
23@12V | |
120 | |
0.0019@12V | |
82 | |
76 | |
75 to 80 | |
5.5 | |
No | |
-40 | |
125 | |
Extended | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.25(Min) |
Package Width | 3.9 |
Package Length | 8.65 |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC N |
14 | |
Lead Shape | Gull-wing |
The large amount of gain, or amplification, produced by this general purpose amplifier MCP6H84-E/SL OP amp from Microchip Technology make it a commonly used component in nearly all electronics today. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±1.75 V and maximum of ±6 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 4 channels per chip. This device uses one or two power supplies. This device is made with CMOS technology.
EDA / CAD Models |