Microchip TechnologyMCP9700DM-PCTLPlacas y kits de desarrollo del sensor
MCP9700 Temperature and Humidity Sensor Demonstration Board Automotive AEC-Q100
Supplier Unconfirmed | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Dev Kit Description
The MCP9700 Temperature-to-Voltage Converter PICtail™ Demo Board demonstrates how to interface the MCP9700 to a microcontroller. This can be used by the system designer as an example of how to integrate an analog temperature sensor into systems.Dev Kit Features
-MCP9800 Sensor with 0.0625°C/LSb resolution and 128Kbyte EEPROM-Standard 100 mil 14-pin header (P1) for easy interface to PICkit™ 1 Flash Starter Kit or custom application-PIC16F6784 PICmicro® Microcontroller-Temperature Alert indicating LED and measurement indicating LEDDev Kit Additional Information
Datasheet:http://ww1.microchip.com/downloads/en/DeviceDoc/21942e.pdfSelector Guide:http://ww1.microchip.com/downloads/en/DeviceDoc/21060ac.pdfQuick Guide:http://ww1.microchip.com/downloads/en/DeviceDoc/51894B.pdfUser Guide:http://ww1.microchip.com/downloads/en/DeviceDoc/51542b.pdf