Microchip TechnologyMCP9803-M/SNSensores de temperatura y humedad

Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin SOIC N Tube Automotive AEC-Q100

This MCP9803-M/SN temperature and humidity sensor from Microchip Technology will sample ambient conditions. It has a digital output. This part has a resolution of 12(Max) bit. This device has a minimum operating supply voltage of 2.7 V and a maximum of 5.5 V. This part has a temperature range of -55 °C to 125 °C. This device comes in tube packaging.

477 piezas: Se puede enviar mañana

    Total$1.31Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2148+
      Manufacturer Lead Time:
      6 semanas
      Country Of origin:
      Tailandia
      • In Stock: 477 piezas
      • Price: $1.306