LittelfuseMCR12DCMT4GSilicon Controlled Rectifiers - SCRs
SCR 600V 12A(RMS) 100A 3-Pin(2+Tab) DPAK T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
200(Typ) | |
2.5 | |
20 | |
100 | |
40 | |
600 | |
1.9@20A | |
600 | |
7.8 | |
12 | |
0.01 | |
40 | |
5 | |
0.5 | |
41 | |
No | |
-40 | |
125 | |
Mounting | Surface Mount |
Package Height | 2.38(Max) |
Package Width | 6.22(Max) |
Package Length | 6.73(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO-252 |
Supplier Package | DPAK |
3 |