30
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
30
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
Conectores de Entrada/Salida
Conectores circular
MD-70SN - CUI Devices
Video Transcript
CUI Devices
MD-70SN
Conector circular
Conn Circular DIN SKT 7 POS ST Panel Mount 7 Terminal 1 Port
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.40.20
Automotive
No
PPAP
No
Type
Mini Circular DIN
Gender
RCP
Mounting
Panel Mount
Body Orientation
Straight
Number of Ports
1
Number of Contacts
7
Number of Terminals
7
Contact Gender
F
Less Contact
No
Contact Material
Phosphor Bronze
Contact Plating
Silver
Maximum Current Rating (A)
1
Maximum Voltage Rating
100VAC|12VDC
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
105
Insulation Resistance (MOhm)
50
Maximum Contact Resistance (mOhm)
30
Mating Cycle (Cycles)
5000
Product Length (mm)
38.45
Product Depth (mm)
17.6
Product Height (mm)
15.25
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1000
Quote
Ships from:
Estados Unidos de América
Manufacturer Lead Time:
10 semanas
Price: