Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Mounting | Screw |
Package Height | 30 mm |
Package Width | 20.8 mm |
Package Length | 92 mm |
PCB changed | 3 |
Supplier Package | TO-240AA |
3 |
Switch from an AC voltage to a DC voltage using a Schottky diode MDD95-16N1B rectifier from Ixys Corporation. Its maximum power dissipation is 481000 mW. Its peak non-repetitive surge current is 3030 A, while its maximum continuous forward current is 120 A. It is made in a dual series configuration. This rectifier has a minimum operating temperature of -40 °C and a maximum of 150 °C.