C&KMDPGSG LFSTecla del conmutador

Switch Key N.O. SPST 0.05A 100VDC 0.2VA 2.6N PC Pins Thru-Hole

By connecting the MDPGSGLFS key switch from C&K Components to your circuit, you'll be able to power the circuit on and off by simply turning a key. This plunger actuator is 2.85 mm long. It has a SPST configuration. It has 2 terminals. The MDPGSGLFS part has a PC pin termination style. This product is 12.7 mm long, 6.25 mm tall and 12.7 mm deep. This product's terminal pitch is 10.16 mm.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Ships from:
    Estados Unidos de América
    Manufacturer Lead Time:
    11 semanas
    • Price: