LittelfuseMDRR-DT-15-30-FRelevador eléctrico pequeño
Switch Reed N.O./N.C. 0.25A 120VAC 175VDC 5VA 0.7ms 100mOhm
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
This MDRR-DT-15-30-F reed switch from Littelfuse is normally open but when introduced to a magnetic field this switch will close. This device has a maximum current rating of 0.25. This reed switch has a minimum operating temperature of -40 °C and a maximum of 125 °C. The MDRR-DT-15-30-F reed switch has an axial termination style. The maximum DC voltage rating is 175 VDC. This product is 51.66 mm long with a diameter of 2.54 mm.